2501870500 | |
---|---|
DigiKey Part Number | RPC9963-ND |
Manufacturer | |
Manufacturer Product Number | 2501870500 |
Description | DOWEL NATURAL 0.19"DIA X 0.50" H |
Customer Reference | |
Detailed Description | Dowel Natural 0.19" Dia x 0.50" H (4.8mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dowel | |
Color | Natural | |
Size / Dimension | 0.19" Dia x 0.50" H (4.8mm x 12.7mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
5 | $0.12600 | $0.63 |
10 | $0.11700 | $1.17 |
25 | $0.10600 | $2.65 |
50 | $0.09800 | $4.90 |
100 | $0.09110 | $9.11 |
250 | $0.08320 | $20.80 |
500 | $0.07796 | $38.98 |
1,000 | $0.07330 | $73.30 |