2500930250 | |
---|---|
DigiKey Part Number | RPC9747-ND |
Manufacturer | |
Manufacturer Product Number | 2500930250 |
Description | DOWEL NATURAL 09" DIA X 0.25" H |
Customer Reference | |
Detailed Description | Dowel Natural 0.09" Dia x 0.25" H (2.4mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dowel | |
Color | Natural | |
Size / Dimension | 0.09" Dia x 0.25" H (2.4mm x 6.4mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
5 | $0.11800 | $0.59 |
10 | $0.10800 | $1.08 |
25 | $0.09640 | $2.41 |
50 | $0.08900 | $4.45 |
100 | $0.08260 | $8.26 |
250 | $0.07524 | $18.81 |
500 | $0.07042 | $35.21 |
1,000 | $0.06612 | $66.12 |