CAD | USD

17W07522

17W07522

Digi-Key Part Number
RPC10213-ND
Manufacturer
Essentra Components
Manufacturer Product Number
17W07522
Supplier
Description
FLAT WASHER, .406 ID, .750 OD, .
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Flat Washer 0.060" (1.52mm) Thick Nylon
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.406"" (10.31mm)
Diameter - Outside
0.750"" (19.05mm) 3/4
Thickness
0.060"" (1.52mm)
Plating
-
Material
Nylon
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.4590
Price and Procurement

Additional Resources
AttributeDescription
Other NamesRPC10213
Standard Package1,000