CAD | USD

17W08801

17W03505

Digi-Key Part Number
RPC6760-ND
Manufacturer
Essentra Components
Manufacturer Product Number
17W03505
Supplier
Description
FLAT WASHER, NYLON, NATURAL, .13
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- Flat Washer 0.062" (1.57mm) Thick Nylon -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.130" (3.30mm)
Diameter - Outside
0.355" (9.02mm)
Thickness
0.062" (1.57mm)
Plating
-
Material
Nylon
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.4590
Bulk
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.24000$2.40
25$0.22080$5.52
100$0.18390$18.39
500$0.14710$73.55
1,000$0.13239$132.39
Additional Resources
AttributeDescription
Other NamesRPC6760
Standard Package1,000