17SPRINGW360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17SPRINGW360

Digi-Key Part Number
RPC9807-ND
Manufacturer
Essentra Components
Manufacturer Product Number
17SPRINGW360
Supplier
Description
SPRING WASHER, FOR 1/4 SCREW, .2
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
M6 - Washer 0.035" (0.89mm) Thick Acetal -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
-
Thread/Screw/Hole Size
M6
Diameter - Inside
0.276" (7.01mm)
Diameter - Outside
0.448" (11.38mm)
Thickness
0.035" (0.89mm)
Plating
-
Material
Acetal
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.4590
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.38000$0.38
10$0.35000$3.50
25$0.32280$8.07
100$0.26930$26.93
500$0.21550$107.75
1,000$0.19395$193.95
Additional Resources
AttributeDescription
Other NamesRPC9807
Standard Package1,000