17SPRINGW320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17SPRINGW320

Digi-Key Part Number
RPC9876-ND
Manufacturer
Essentra Components
Manufacturer Product Number
17SPRINGW320
Supplier
Description
SPRING WASHER, FOR #10 SCREW, .2
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
M5 - Washer 0.035" (0.89mm) Thick Acetal -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
-
Thread/Screw/Hole Size
M5
Diameter - Inside
0.235" (5.97mm)
Diameter - Outside
0.416" (10.57mm)
Thickness
0.035" (0.89mm)
Plating
-
Material
Acetal
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.4590
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.31000$0.31
10$0.28600$2.86
25$0.26360$6.59
100$0.21980$21.98
500$0.17582$87.91
1,000$0.15825$158.25
Additional Resources
AttributeDescription
Other NamesRPC9876
Standard Package1,000