17M10DIN34815B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17M08DIN34815B

Digi-Key Part Number
RPC6927-ND
Manufacturer
Essentra Components
Manufacturer Product Number
17M08DIN34815B
Supplier
Description
FLAT WASHER, NYLON, BLACK, 8.4 M
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Washer 0.063" (1.60mm) Thick Nylon
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Diameter - Inside
0.331" (8.40mm)
Diameter - Outside
0.630" (16.00mm)
Thickness
0.063" (1.60mm)
Material
Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.4590
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.45300$4.53
25$0.41720$10.43
100$0.34790$34.79
500$0.27826$139.13
1,000$0.25043$250.43
Additional Resources
AttributeDescription
Other NamesRPC6927
Standard Package500