16SRRW031637318
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SRRW031637318

Digi-Key Part Number
RPC9386-ND
Manufacturer
Essentra Components
Manufacturer Product Number
16SRRW031637318
Supplier
Description
SEALING AND RETAINING WASHER, .6
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
5/16" Sealing Washer 0.158" (4.01mm) Thick Nylon -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Sealing
Thread/Screw/Hole Size
5/16"
Diameter - Inside
0.318" (8.08mm)
Diameter - Outside
0.640" (16.26mm)
Thickness
0.158" (4.01mm)
Plating
-
Material
Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.4590
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.86000$0.86
10$0.79900$7.99
25$0.73680$18.42
100$0.61430$61.43
500$0.49138$245.69
1,000$0.44225$442.25
Additional Resources
AttributeDescription
Other NamesRPC9386
Standard Package500