16SRRW025500256
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SRRW025500256

Digi-Key Part Number
RPC9754-ND
Manufacturer
Essentra Components
Manufacturer Product Number
16SRRW025500256
Supplier
Description
SEALING AND RETAINING WASHER, .5
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
1/4" Sealing Washer 0.139" (3.53mm) Thick Nylon -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Sealing
Thread/Screw/Hole Size
1/4"
Diameter - Inside
0.256" (6.50mm)
Diameter - Outside
0.505" (12.83mm)
Thickness
0.139" (3.53mm)
Plating
-
Material
Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.4590
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.29900$2.99
25$0.27560$6.89
100$0.22950$22.95
500$0.18354$91.77
1,000$0.16518$165.18
Additional Resources
AttributeDescription
Other NamesRPC9754
Standard Package1,000