16SRRW008374163
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SRRW008374163

Digi-Key Part Number
RPC9678-ND
Manufacturer
Essentra Components
Manufacturer Product Number
16SRRW008374163
Supplier
Description
SEALING AND RETAINING WASHER, .3
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
#8 Sealing Washer 0.103" (2.62mm) Thick Nylon -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Sealing
Thread/Screw/Hole Size
#8
Diameter - Inside
0.161" (4.09mm)
Diameter - Outside
0.380" (9.65mm)
Thickness
0.103" (2.62mm)
Plating
-
Material
Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.4590
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.24000$2.40
25$0.22200$5.55
100$0.18490$18.49
500$0.14800$74.00
1,000$0.13321$133.21
Additional Resources
AttributeDescription
Other NamesRPC9678
Standard Package1,000