16SRRW004209083
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SRRW004209083

Digi-Key Part Number
RPC9662-ND
Manufacturer
Essentra Components
Manufacturer Product Number
16SRRW004209083
Supplier
Description
SEALING AND RETAINING WASHER, .3
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
#4 Sealing Washer 0.088" (2.24mm) Thick Nylon -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Package
Bulk
Part Status
Active
Type
Sealing
Thread/Screw/Hole Size
#4
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.321" (8.15mm)
Thickness
0.088" (2.24mm)
Plating
-
Material
Nylon
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.4590
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.22100$2.21
25$0.20400$5.10
100$0.17030$17.03
500$0.13616$68.08
1,000$0.12255$122.55
Additional Resources
AttributeDescription
Other NamesRPC9662
Standard Package1,000