Round Spacer Unthreaded Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

13SP255

DigiKey Part Number
RPC6674-ND
Manufacturer
Manufacturer Product Number
13SP255
Description
ROUND THROUGH SPACER, NATURAL, N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP255 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Threaded/Unthreaded
Unthreaded
Mfr
Diameter - Inside
0.194" (4.93mm)
Series
Diameter - Outside
0.500" (12.70mm) 1/2"
Packaging
Bulk
Length - Overall
0.750" (19.05mm) 3/4"
Part Status
Active
Material
Type
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,853
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.35000$0.35
5$0.29600$1.48
10$0.27400$2.74
25$0.24760$6.19
50$0.23080$11.54
100$0.21560$21.56
250$0.19804$49.51
500$0.18642$93.21
1,000$0.17606$176.06
Manufacturers Standard Package