13SP000 | |
---|---|
DigiKey Part Number | 145-13SP000-ND |
Manufacturer | |
Manufacturer Product Number | 13SP000 |
Description | ROUND SPACER, .063 ID, .125 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.063" (1.60mm) 1/16" | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
5 | $0.09400 | $0.47 |
10 | $0.08700 | $0.87 |
25 | $0.07840 | $1.96 |
50 | $0.07260 | $3.63 |
100 | $0.06740 | $6.74 |
250 | $0.06164 | $15.41 |
500 | $0.05774 | $28.87 |
1,000 | $0.05428 | $54.28 |