13RS031263 | |
---|---|
DigiKey Part Number | 145-13RS031263-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031263 |
Description | ROUND SPACER, .169 ID, .315 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.315" (8.00mm) Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
5 | $0.08200 | $0.41 |
10 | $0.07400 | $0.74 |
25 | $0.06680 | $1.67 |
50 | $0.06160 | $3.08 |
100 | $0.05720 | $5.72 |
250 | $0.05204 | $13.01 |
500 | $0.04860 | $24.30 |
1,000 | $0.04555 | $45.55 |