CAD | USD

12SWS0431
12SWS0431
Digi-Key Part Number
RPC9003-ND
Manufacturer
Essentra Components
Manufacturer Product Number
12SWS0431
Supplier
Description
SHOULDER WASHER .125 ID .240 OD
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Shoulder Washer 0.031" (0.79mm) Thick Nylon
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Essentra Components
Series
Part Status
Active
Thread/Screw/Hole Size
-
Diameter - Inside
0.125"" (3.18mm) 1/8
Diameter - Outside
0.240"" (6.10mm)
Diameter - Shoulder
0.185"" (4.70mm)
Thickness - Overall
0.031"" (0.79mm)
Material
Nylon
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

1,000 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other NamesRPC9003
Standard Package1,000