MicroPlastics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MicroPlastics
Supporting your Project: Printed Circuit Board Solutions

0437516HN

DigiKey Part Number
RPC7364-ND
Manufacturer
Manufacturer Product Number
0437516HN
Description
HEX NUT 14.30MM NYLON 3/8"-16
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3/8"-16 Hex Nut 0.563" (14.30mm) Nylon
Datasheet
 Datasheet
EDA/CAD Models
0437516HN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hex
Thread Size
3/8"-16
Thickness
0.330" (8.38mm)
Width
0.563" (14.30mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.44000$0.44
5$0.36200$1.81
10$0.33700$3.37
25$0.30480$7.62
50$0.28440$14.22
100$0.26590$26.59
250$0.24468$61.17
500$0.23054$115.27
1,000$0.21795$217.95
Manufacturers Standard Package