MFR Recommended
Parametric Equivalent

VLM100W-24-S | |
|---|---|
DigiKey Part Number | 1800-VLM100W-24-S-ND |
Manufacturer | |
Manufacturer Product Number | VLM100W-24-S |
Description | 120 & 277 VAC, 90% EFF., RECTANG |
Customer Reference | |
Detailed Description | 4A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
Dimming | Non-Dimmable | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.39" L x 1.02" W x 0.77" H (136.9mm x 25.9mm x 19.6mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | UL 508 | |
Mounting Type | Chassis Mount | |
Weight | - |


