
VIM060W-12 | |
|---|---|
DigiKey Part Number | 1800-VIM060W-12-ND |
Manufacturer | |
Manufacturer Product Number | VIM060W-12 |
Description | 120 & 277 VAC, 90% EFF., RECTANG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 2.5 kV | |
Dimming | - | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -20°C ~ 40°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.79" L x 1.31" W x 0.95" H (172.5mm x 33.3mm x 24.1mm) | |
Approval Agency | cULus, FCC | |
Standard Number | 60950-1; UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $72.71600 | $1,817.90 |

