
TLM090W-2.1-42 | |
|---|---|
DigiKey Part Number | 1800-TLM090W-2.1-42-ND |
Manufacturer | |
Manufacturer Product Number | TLM090W-2.1-42 |
Description | 120 TO 277 VAC, 90% EFFICIENCY, |
Customer Reference | |
Detailed Description | 2.1A 37.8V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 37.8V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 88 W | |
Voltage - Isolation | 2.5 kV | |
Dimming | Analog, ELV, Triac | |
Features | OTP, SCP | |
Ratings | IP66, NEMA 410 | |
Operating Temperature | -40°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.00" L x 2.00" W x 1.52" H (101.6mm x 50.8mm x 38.6mm) | |
Approval Agency | cURus, FCC | |
Standard Number | 60950-1; UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |

