cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS010W-0700-13-Z1

DigiKey Part Number
1800-ESS010W-0700-13-Z1-ND
Manufacturer
Manufacturer Product Number
ESS010W-0700-13-Z1
Description
120 TO 277 VAC, 87% EFFICIENCY,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
700mA 11.7V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
11.7V
Current - Output (Max)
700mA
Power (Watts)
9.1 W
Dimming
Analog, ELV, Triac
Features
OCP, OTP, SCP
Ratings
IP64, NEMA 410
Operating Temperature
-30°C ~ 70°C
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm)
Approval Agency
cURus, FCC
Standard Number
60950-1; UL 8750
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
100$27.71510$2,771.51
Manufacturers Standard Package