CAD | USD

ESM/EVM Series

ESM020W-0280-42

Digi-Key Part Number
1800-1058-ND
Manufacturer
ERP Power, LLC
Manufacturer Product Number
ESM020W-0280-42
Supplier
Description
LED DRIVER CC AC/DC 28-42V 280MA
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
280mA 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ERP Power, LLC
Series
Package
Box
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
28 ~ 42V
Current - Output (Max)
280mA
Dimming
ELV, Triac
Features
OCP, OTP, SCP
Ratings
IP20, NEMA 410
Operating Temperature
-30°C ~ 90°C
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm)
Approval Agency
cUL, UL, cRUcs, FC, CE, CB
Mounting Type
Chassis Mount
Weight
0.556 lb (252 g)
Number of Outputs
1
Power (Watts)
12 W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
Box
QtyUnit PriceExt Price
1$43.85000$43.85
5$41.54000$207.70
10$39.23000$392.30
25$37.50000$937.50
50$35.76920$1,788.46
100$34.61530$3,461.53
250$31.73076$7,932.69
500$31.15382$15,576.91
Additional Resources
AttributeDescription
Other Names1800-1058
Standard Package50