CAD | USD

cms-photo-not-available
VG-4231CA 2.0480M-TGRC0
Digi-Key Part Number
VG-4231CA2.0480M-TGRC0-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
VG-4231CA 2.0480M-TGRC0
Supplier
Description
XTAL OSC VCXO 2.0480MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±80ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
7mA
Frequency
2.048 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1,000$3.23655$3,236.55
Additional Resources
AttributeDescription
Other Names
VG-4231CA 2.0480M-TGRC0-ND
VG-4231CA2.0480M-TGRC0
Standard Package1,000