CAD | USD

Quote Required, submit request here.
4-SMD
TG2016SBN 28.9740M-TCGNBM3
Digi-Key Part Number
SER4160TR-ND - Tape & Reel (TR)
SER4160CT-ND - Cut Tape (CT)
SER4160DKR-ND - Digi-Reel®
Manufacturer
EPSON
Manufacturer Product Number
TG2016SBN 28.9740M-TCGNBM3
Supplier
Description
XTAL OSC VCTCXO 28.9740MHZ SNWV
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
VCTCXO Sine Wave Oscillator 1.8V ~ 3.3V - 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
VCTCXO
Function
-
Output
Sine Wave
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Frequency
28.974 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
Available To Order

Additional Resources
AttributeDescription
Other Names
SER4160TR
TG2016SBN28.9740M-TCGNBM3
X1G004691037712
Standard Package250