CAD | USD

Quote Required, submit request here.
4-SMD
TG2016SBN 16.8000M-MCGNEM5
Digi-Key Part Number
TG2016SBN16.8000M-MCGNEM5-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
TG2016SBN 16.8000M-MCGNEM5
Supplier
Description
XTAL OSC VCTCXO 16.8000MHZ SNWV
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
VCTCXO Sine Wave Oscillator 2.8V ~ 3.3V - 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
VCTCXO
Function
-
Output
Sine Wave
Voltage - Supply
2.8V ~ 3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Frequency
16.8 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
Available To Order

Additional Resources
AttributeDescription
Other Names
TG2016SBN 16.8000M-MCGNEM5-ND
TG2016SBN16.8000M-MCGNEM5
X1G004691035000
Standard Package3,000