CAD | USD

TG-5500CA Series
TG-5500CA-67N 40.0000M3
Digi-Key Part Number
TG-5500CA-67N40.0000M3-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
TG-5500CA-67N 40.0000M3
Supplier
Description
XTAL OSC VCTCXO 40.0000MHZ CMOS
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
VCTCXO CMOS Oscillator 2.7V ~ 5.5V Enable/Disable 10-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
VCTCXO
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.7V ~ 5.5V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Frequency
40 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
250$43.04612$10,761.53
Additional Resources
AttributeDescription
Other Names
TG-5500CA-67N 40.0000M3-ND
TG-5500CA-67N40.0000M3
Standard Package250