CAD | USD

TG-5035CG-xx
TG-5035CG-17N 26.0000M3
Digi-Key Part Number
TG-5035CG-17N26.0000M3-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
TG-5035CG-17N 26.0000M3
Supplier
Description
XTAL OSC TCXO 26.0000MHZ SMD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
TCXO - Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
TCXO
Function
Standby (Power Down)
Output
-
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Frequency
26 MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
TG-5035CG-17N 26.0000M3-ND
TG-5035CG-17N26.0000M3
Standard Package250