CAD | USD

TG-5035CG-xx
TG-5006CG-25L 19.2000MB
Digi-Key Part Number
TG-5006CG-25L19.2000MB-ND
Manufacturer
EPSON
Manufacturer Product Number
TG-5006CG-25L 19.2000MB
Supplier
Description
XTAL OSC VCTCXO 19.2000MHZ SNWV
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
VCTCXO Clipped Sine Wave Oscillator 1.7V ~ 3.3V - 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Bulk
Part Status
Active
Base Resonator
Crystal
Type
VCTCXO
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.7V ~ 3.3V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Frequency
19.2 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
TG-5006CG-25L 19.2000MB-ND
TG-5006CG-25L19.2000MB
Standard Package1