CAD | USD

6-SMD
SG7050EAN 300.000000M-KJGAB
Digi-Key Part Number
SG7050EAN300.000000M-KJGAB-ND
Manufacturer
EPSON
Manufacturer Product Number
SG7050EAN 300.000000M-KJGAB
Supplier
Description
XTAL OSC XO 300.0000MHZ LVPECL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Bulk
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
20mA
Frequency
300 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
SG7050EAN 300.000000M-KJGAB-ND
SG7050EAN300.000000M-KJGAB
Standard Package1