CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
4-SMD No Lead
SG7050CAN 6.144000M-TJGA0
Digi-Key Part Number
SG7050CAN6.144000M-TJGA0-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
SG7050CAN 6.144000M-TJGA0
Supplier
Description
XTAL OSC XO 6.1440MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Frequency
6.144 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
SG7050CAN 6.144000M-TJGA0-ND
SG7050CAN6.144000M-TJGA0
Standard Package1,000