CAD | USD

5032-EAN,VAN-Series
SG5032EAN 155.520000M-KEGA3
Digi-Key Part Number
SG5032EAN155.52000M-KEGA3-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
SG5032EAN 155.520000M-KEGA3
Supplier
Description
XTAL OSC XO 155.5200MHZ LVPECL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
20mA
Frequency
155.52 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
250$2.54880$637.20
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
SG5032EAN 155.520000M-KEGA3-ND
SG5032EAN 155.52000M-KEGA3
SG5032EAN 155.52000M-KEGA3-ND
SG5032EAN155.52000M-KEGA3
X1G004271003212
Standard Package250