CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
SG5032 CAN,CBN,CCN Series(4-SMD)
SG5032CAN 1.536000M-TJGA3
Digi-Key Part Number
SG5032CAN1.536000M-TJGA3-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
SG5032CAN 1.536000M-TJGA3
Supplier
Description
XTAL OSC XO 1.5360MHZ CMOS SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Frequency
1.536 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
SG5032CAN 1.536000M-TJGA3-ND
SG5032CAN1.536000M-TJGA3
Standard Package250