CAD | USD

SG-9101CE
SG-9101CE 125.0000M-C20PHAAA5
Digi-Key Part Number
SG-9101CE125.0000M-C20PHAAA5-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
SG-9101CE 125.0000M-C20PHAAA5
Supplier
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
±2.00%, Center Spread
Current - Supply (Max)
8.3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
3.7mA
Frequency
125 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
SG-9101CE 125.0000M-C20PHAAA
SG-9101CE 125.0000M-C20PHAAA-ND
SG-9101CE 125.0000M-C20PHAAA5-ND
SG-9101CE125.0000M-C20PHAAA5
Standard Package3,000