CAD | USD

Obsolete item.
cms-photo-not-available
SG-9001CA C07P 50.0000MC
Digi-Key Part Number
SG-9001CAC07P50.0000MC-ND
Manufacturer
EPSON
Manufacturer Product Number
SG-9001CA C07P 50.0000MC
Supplier
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Detailed Description
XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Bulk
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
20mA
Frequency
50 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
SG-9001CA C07P 50.0000MC-ND
SG-9001CAC07P50.0000MC
Standard Package1