CAD | USD

SG-8002JC Series SG-636
SG-8002JC 12.0000M-PHCB ROHS
Digi-Key Part Number
SG-8002JC12.0000M-PHCBROHS-ND
Manufacturer
EPSON
Manufacturer Product Number
SG-8002JC 12.0000M-PHCB ROHS
Supplier
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Bulk
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max)
0.106" (2.70mm)
Current - Supply (Disable) (Max)
30mA
Frequency
12 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
SG-8002JC 12.0000M-PHCB ROHS-ND
SG-8002JC12.0000M-PHCBROHS
Standard Package1