CAD | USD

SG-8002CA/E
SG-8002CE 9.8304M-PCBB
Digi-Key Part Number
SG-8002CE9.8304M-PCBB-ND
Manufacturer
EPSON
Manufacturer Product Number
SG-8002CE 9.8304M-PCBB
Supplier
Description
XTAL OSC XO 9.8304MHZ CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
28mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
16mA
Frequency
9.8304 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
SG-8002CE 9.8304M-PCBB-ND
SG-8002CE9.8304M-PCBB
Standard Package1