CAD | USD

SG-8002CA/E
SG-8002CA/E
SG-8002CA Top
SG-8002CA Side 2
SG-8002CA 96.0000M-PCCL3
Digi-Key Part Number
SG-8002CA96.0000M-PCCL3-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
SG-8002CA 96.0000M-PCCL3
Supplier
Description
XTAL OSC XO 96.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
28mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
16mA
Frequency
96 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
SG-8002CA 96.0000M-PCCL3-ND
SG-8002CA96.0000M-PCCL3
Standard Package250