CAD | USD

SG-8002CA/E
SG-8002CA/E
SG-8002CA Top
SG-8002CA Side 2
SG-8002CA 14.7456M-PTBB
Digi-Key Part Number
SG-8002CA14.7456M-PTBB-ND
Manufacturer
EPSON
Manufacturer Product Number
SG-8002CA 14.7456M-PTBB
Supplier
Description
XTAL OSC XO 14.7456MHZ CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Bulk
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
30mA
Frequency
14.7456 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
SG-8002CA 14.7456M-PTBB-ND
SG-8002CA14.7456M-PTBB
Standard Package1