CAD | USD

Obsolete item.
SG-710
SG-710PHK 6.0000MC
Digi-Key Part Number
SG-710PHK6.0000MC-ND
Manufacturer
EPSON
Manufacturer Product Number
SG-710PHK 6.0000MC
Supplier
Description
XTAL OSC XO 6.0000MHZ CMOS SMD
Detailed Description
XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Bulk
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.287" L x 0.189" W (7.30mm x 4.80mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
5mA
Frequency
6 MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
SG-710PHK 6.0000MC-ND
SG-710PHK6.0000MC
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SG7050CCN 6.000000M-HJGA3EPSON179SER4020CT-ND$1.76000Direct