CAD | USD

Obsolete item.
SG-710
SG-710ECK 50.0000MS
Digi-Key Part Number
SG-710ECK50.0000MS-ND
Manufacturer
EPSON
Manufacturer Product Number
SG-710ECK 50.0000MS
Supplier
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Detailed Description
XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Bulk
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.287" L x 0.189" W (7.30mm x 4.80mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Frequency
50 MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
SG-710ECK 50.0000MS-ND
SG-710ECK50.0000MS
Standard Package1