CAD | USD

Obsolete item.
SG-636 Series
SG-636 Series
SG636PCE Series Side 1
SG636PCE Series Side 2
SG-636PCE 33.0000MC0
Digi-Key Part Number
SE2847TR-ND - Tape & Reel (TR)
SE2847CT-ND - Cut Tape (CT)
SE2847DKR-ND - Digi-Reel®
Manufacturer
EPSON
Manufacturer Product Number
SG-636PCE 33.0000MC0
Supplier
Description
XTAL OSC XO 33.0000MHZ CMOS SMD
Detailed Description
XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
9mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Size / Dimension
0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max)
0.106" (2.70mm)
Current - Supply (Disable) (Max)
5mA
Frequency
33 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
SE2847TR
SG-636PCE 33.000MC0
SG-636PCE 33.000MC2
SG-636PCE-33.000MC2
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SG-636PCE 33.0000MC0:ROHSEPSON540SER2847CT-ND$3.29000Direct