CAD | USD

SG615 Series
SG615 Series
SG615 Series Side 1
SG615 Series Side 2
SG-615P 24.5760MC: ROHS
Digi-Key Part Number
SG-615P24.5760MC:ROHS-ND
Manufacturer
EPSON
Manufacturer Product Number
SG-615P 24.5760MC: ROHS
Supplier
Description
XTAL OSC XO 24.5760MHZ CMOS TTL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Bulk
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max)
0.185" (4.70mm)
Current - Supply (Disable) (Max)
30mA
Frequency
24.576 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
SG-615P 24.5760MC ROHS
SG-615P 24.5760MC: ROHS-ND
SG-615P24.5760MC:ROHS
Standard Package1