CAD | USD

SG615 Series
SG615 Series
SG615 Series Side 1
SG615 Series Side 2

SG-615P 12.0000MC0:ROHS

Digi-Key Part Number
SER2210TR-ND - Tape & Reel (TR)
SER2210CT-ND - Cut Tape (CT)
SER2210DKR-ND - Digi-Reel®
Manufacturer
EPSON
Manufacturer Product Number
SG-615P 12.0000MC0:ROHS
Supplier
Description
XTAL OSC XO 12.0000MHZ CMOS TTL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
12MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Size / Dimension
0.551"" L x 0.341"" W (14.00mm x 8.65mm)
Height - Seated (Max)
0.185"" (4.70mm)
Current - Supply (Disable) (Max)
12mA
Frequency
12MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Price and Procurement

Additional Resources
AttributeDescription
Other Names
824789
Q33615011078800
SER2210TR
SG-615P 12.0000MC0 ROHS
SG-615P 12.0000MC0: ROHS
SG-615P 12.0000MC0ROHS
SG-615P12.0000MC0:ROHS
SG-615P12.0000MC0:ROHS-ND
SG-615P12.0000MC0ROHS
SG615P12.0000MC0:ROHS
SG615P120000MC0ROHS
SER2210CT
SER2210DKR
Standard Package1,000