CAD | USD

SG-531 Series
SG-531 Series
SG531Pxx Series Side 1
SG531Pxx Series Side 2
SG-531P 2.0480MC:ROHS
Digi-Key Part Number
SG-531P2.0480MC:ROHS-ND
Manufacturer
EPSON
Manufacturer Product Number
SG-531P 2.0480MC:ROHS
Supplier
Description
XTAL OSC XO 2.0480MHZ CMOS TTL
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
2.048MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tube
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size)
Size / Dimension
0.539"" L x 0.260"" W (13.70mm x 6.60mm)
Height - Seated (Max)
0.209"" (5.30mm)
Current - Supply (Disable) (Max)
12mA
Frequency
2.048MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
826949
Q32531012006200
SG-531P 2.0480MC ROHS
SG-531P 2.0480MC: ROHS
SG-531P 2.0480MCROHS
SG-531P2.0480MC:ROHS
SG-531P2.0480MCROHS
SG531P20480MCROHS
Standard Package35