CAD | USD

Obsolete item.
SG-531 Series
SG-531 Series
SG531Pxx Series Side 1
SG531Pxx Series Side 2
SG-531P 18.4320MC
Digi-Key Part Number
SE1238-ND
Manufacturer
EPSON
Manufacturer Product Number
SG-531P 18.4320MC
Supplier
Description
XTAL OSC XO 18.4320MHZ CMOS TTL
Detailed Description
XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tube
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size)
Size / Dimension
0.539" L x 0.260" W (13.70mm x 6.60mm)
Height - Seated (Max)
0.209" (5.30mm)
Current - Supply (Disable) (Max)
12mA
Frequency
18.432 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
SE1238
SG-531P 18.432MC
SG-531P-18.432MC
Standard Package35
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SG-531P 18.4320MC:ROHSEPSON353SER1238-ND$3.09000RoHS Replacement