CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
4-SMD
4-SMD
SG310 Series Side 2
SG310 Series Side 1
SG-310SDF 33.0000MC
Digi-Key Part Number
SG-310SDF33.0000MC-ND
Manufacturer
EPSON
Manufacturer Product Number
SG-310SDF 33.0000MC
Supplier
Description
XTAL OSC XO 33.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Strip
Part Status
Not For New Designs
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Frequency
33 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
SG-310SDF 33.0000MC-ND
SG-310SDF33.0000MC
Standard Package1