CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
4-SMD
4-SMD
SG310 Series Side 2
SG310 Series Side 1
SG-310SCN 48.0000MJ0
Digi-Key Part Number
SG-310SCN48.0000MJ0-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
SG-310SCN 48.0000MJ0
Supplier
Description
XTAL OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Oscillator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Frequency
48 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1,000$1.83284$1,832.84
Additional Resources
AttributeDescription
Other Names
Q33310N700041
SG-310SCN 48.0000MJ0-ND
SG-310SCN48.0000MJ0
Standard Package1,000