CAD | USD

cms-photo-not-available
SG-211SCE 30.7200MH
Digi-Key Part Number
SG-211SCE30.7200MH-ND
Manufacturer
EPSON
Manufacturer Product Number
SG-211SCE 30.7200MH
Supplier
Description
XTAL OSC XO 30.7200MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Frequency
30.72 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
SG-211SCE 30.7200MH-ND
SG-211SCE30.7200MH
Standard Package1