CAD | USD

SG-211 Series
SG-211SCE 26.0000MT3
Digi-Key Part Number
SER3701TR-ND - Tape & Reel (TR)
SER3701CT-ND - Cut Tape (CT)
SER3701DKR-ND - Digi-Reel®
Manufacturer
EPSON
Manufacturer Product Number
SG-211SCE 26.0000MT3
Supplier
Description
XTAL OSC XO 26.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
-
Standby (Power Down)
Output
CMOS
-
3.3V
Frequency Stability
±15ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3.5mA
Ratings
-
-
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
-
5µA
Frequency
26 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,364 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
829148
SER3701TR
SG-211SCE26.0000MT3
SG211SCE26.0000MT3
SG211SCE260000MT3
X1G003621007312
Standard Package250