CAD | USD

cms-photo-not-available
SG-210SCH 100.0000ML
Digi-Key Part Number
SG-210SCH100.0000ML-ND
Manufacturer
EPSON
Manufacturer Product Number
SG-210SCH 100.0000ML
Supplier
Description
XTAL OSC XO 100.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
9mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Frequency
100 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
SG-210SCH 100.0000ML-ND
SG-210SCH100.0000ML
Standard Package1