CAD | USD

Part Status: End of Life; Last Time Buy Date: 12/25/2020. Minimums may apply.
SG-210SxB Series
SG-210SCB 10.0000MC3
Digi-Key Part Number
SG-210SCB10.0000MC3-ND - Tape & Reel (TR)
Manufacturer
EPSON
Manufacturer Product Number
SG-210SCB 10.0000MC3
Supplier
Description
XTAL OSC XO 10.0000MHZ CMOS SMD
Detailed Description
XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPSON
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Base Resonator
Crystal
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
+100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
1µA
Frequency
10 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
Q33210B700043
SG-210SCB 10.0000MC3-ND
SG-210SCB10.0000MC3
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SG-210STF 10.0000MLEPSON8SER3810-ND$1.76000Direct